5745563-1
HD KIT,SCREWLOCK FEMALE
Enhance your connectivity with this high-density kit featuring a screw-lock female assembly, perfect for securing your D-Sub connectors with precision. Crafted with durable steel and finished in yellow chromate for longevity, this accessory ensures reliable fastening. The kit includes a screwlock with lockwasher and hex nut, designed for effortless installation. With a 4-40 thread size and .438-inch screw length, it guarantees a secure fit for your devices. RoHS compliant, it meets environmental standards for responsible sourcing. Elevate your data and device connections with this essential component from the AMPLIMITE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745563-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlock Assembly Kit |
Screw Length: | 11.13 mm, .438 in |
Thread Length: | .25 in, 6.35 mm |
Package Quantity: | 1 |
GPL: | 250 |
GPL Description: | Data and Devices |
Product Code: | 4927 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Screw Material: | Steel |
Length: | .438 in |
Screw Finish: | Yellow Chromate |
Screw Plating: | Zinc |
Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
Part Aliases: | 5745563-1 |
Replacement Part: | 5745563-3 |
SKU: | AMP5745563-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |
09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download |
09/06/2013 | E-13-008804 - Cancelled | Download |