Elevate your connectivity with our HD-20 Plug 15P Vert, a high-performance solution designed for seamless board mounting. Featuring 15 contacts in a dual-row configuration, this plug offers reliable power delivery with an amperage rating of 6A. Crafted from UL 94V-0 compliant thermoplastic housing, it ensures safety and durability. The contacts, made of brass and plated with gold over palladium nickel, guarantee excellent conductivity and corrosion resistance. With a 2.74mm pitch and standard profile, it's perfect for various applications. Packaged in a convenient tube, this all-plastic connector is RoHS compliant, meeting environmental standards. Upgrade your IO connections with this top-of-the-line D-Sub accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5208007-2
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5208007-2
Post Size:.026 in / .66 mm
Plastic:Yes
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
Contact Base Material:Brass
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole
Mounting Hole Diameter:3.05 mm / .12 in
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Panel Mount Feature:Without
PCB Mount Retention Type:Mounting Hole
PCB Mount Retention:With
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:2
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download