5208008-1
HD-20 PLUG 25P VERT
Elevate your connectivity with the HD-20 PLUG 25P VERT from our AMPLIMITE HD-20 series. This vertical plug, featuring UL 94V-0 compliant thermoplastic housing, offers reliable performance for a variety of applications. With 25 gold flash-plated brass contacts, each capable of handling 6A of current, it ensures efficient and durable connections. Designed for board mount installation with a 2.77mm pitch, this connector is perfect for high-density setups. Its all-plastic shell and RoHS compliance make it environmentally friendly, while its standard profile and 2-row configuration further enhance versatility. Packaged in a convenient tube, it's ready for integration into your project with ease. Upgrade your IO connectivity with the HD-20 PLUG 25P VERT.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5208008-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5208008-1 |
Post Size: | .66 mm / .026 in |
Plastic: | Yes |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |