5208009-1
HD-20 PLUG 37P VERT
Enhance your connectivity with our HD-20 Plug 37P Vert, a high-quality solution for your electronic systems. This vertical plug, featuring 37 contacts in two rows, ensures secure and efficient data transmission. Crafted from UL 94V-0-rated thermoplastic, it guarantees durability and safety in operation. With a 6A amperage capacity, brass contacts with gold flash plating, and a 2.74mm pitch, it meets stringent performance standards. Suitable for board mount installation, this connector is designed for convenience. Packaged in a tube for easy handling, its all-plastic shell construction and RoHS compliance further underline its reliability. Upgrade your IO connections with this essential component in D-Sub and D-Ribbon systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5208009-1 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP5208009-1 |
Post Size: | .66 mm / .026 in |
Plastic: | Yes |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.05 mm / .12 in |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 4 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |