521053-1
FASTON 250 REC HSG 1CIR NYLON NAT
Enhance your cable connections with this FASTON 250 Receptacle Housing. Crafted from durable nylon in a natural hue, this straight-oriented housing accommodates a single terminal for seamless power transmission. Designed for cable mounting, it offers easy installation in various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your terminal connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 521053-1 |
Housing Material: | Nylon |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Natural |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP521053-1 |
series: | FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 1.03 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Style Code: | B |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/22/2014 | E-14-007363 - Document Clarification. Revision correction: now rev. E (was rev. C). | Download |