521384-6
ASSY PL R/A RAST5 HEADER 06-A
Introducing the ASSY PL R/A RAST5 HEADER 06-A, a versatile connector designed for efficient board mounting applications. This single-row header features a right-angle orientation, making it ideal for compact installations. With its durable nylon 6/6 housing in sleek black, it ensures reliable performance in various environments. The contact pins, made of high-quality brass and plated with tin, can handle up to 16A of current, perfect for power applications. Offering six positions with a 5mm pitch, it allows for secure and efficient wire-to-board connections. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent industry standards for safety and environmental responsibility. Suitable for wave solder processes and operating temperatures ranging from -40 to 105°C, this connector is a dependable choice for appliances and other electronic devices. Its compact size, at just 14.9mm in height and 16.65mm in length, makes it easy to integrate into PCB layouts. Whether for new installations or replacements, this connector ensures a secure and durable connection every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 521384-6 |
Series: | RAST 5 IDC Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Contact Type: | Tab |
Package Quantity: | 80 |
Contact Amperage: | 16 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | JJ4 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 14.9 mm, .59 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Contact Layout: | Inline |
Connector Length: | 16.65 mm, .66 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 3C, 6D |
Mating Retention: | Without |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .14 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
Contact Retention: | Without |
Mating Tab Width: | .25 in, 6.35 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 521384-6 |
SKU: | AMP521384-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |