521386-4
ASSY PL R/A RAST5 HDR 4P SP
Enhance your power circuitry with the ASSY PL R/A RAST5 HDR 4P SP RAST 5 IDC Connector. Designed for efficient board mounting, this connector features a single row of 4 contact positions with a 5mm pitch. Its durable nylon 6/6 housing in sleek black ensures reliable performance, even in demanding environments (-40 to 105°C). The brass contacts with tin plating guarantee secure tab connections, suitable for high current applications (16A). With UL 94V-0 flammability standard compliance and lead-free solder processes, this connector is ideal for appliances and other electronic devices. Its right-angle mount orientation and sealable design offer versatility in installation, while the wave solder capability simplifies assembly. From wire to board, this shrouded header ensures efficient power transmission, making it a valuable component for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 521386-4 |
Series: | RAST 5 IDC Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Contact Type: | Tab |
Package Quantity: | 96 |
Contact Amperage: | 16 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | JJ4 |
Packaging: | Box, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 12.8 mm, .5 in |
Sealable: | Yes |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Contact Layout: | Inline |
Connector Length: | 1.18 in, 29.96 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 2D, 3C |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .14 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
Contact Retention: | Without |
Mating Tab Width: | .25 in, 6.35 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 521386-4 |
SKU: | AMP521386-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |