| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521598-2 |
| Color: | Natural |
| Series: | Ultra-Pod 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.155 mm, .91 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.8 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521598-2 |
521598-2
Specifications
Detailed Description
Enhance your electrical connections with the ULTRA-POD 187 ASY REC 22-18 TPBR, a reliable and efficient solution for your wiring needs. Crafted with high-quality brass and featuring tin plating, this receptacle guarantees optimal conductivity and durability. Its flag orientation and Tab-Lok crimp design ensure secure attachment, while its nylon insulation offers added safety. With a wide operating temperature range of -40 to 150°C, this receptacle is suitable for various environments. Compatible with 18-22 AWG wire sizes, it accommodates a range of applications with ease. Elevate your crimp terminal game with this essential component from our Quick Disconnects range.

