5221123-2

JACK,PCB,VERT,COMMERCIAL BNC

Easily integrate high-frequency connectivity with our Vertical PCB Jack, designed for seamless communication applications. This straight orientation BNC connector, part of the OEG Miniature Relay PCF/PCH series, features a gold-plated phosphor bronze contact for optimal signal transmission. With an impedance of 50 Ω and an operating frequency of 4 GHz, it ensures reliable performance in demanding environments. The zinc body construction and through-hole termination method offer durability and easy installation on the board. Meeting commercial-grade standards and RoHS compliance, this BNC jack is ideal for single-port configurations in a variety of RF coaxial applications. Its compact design, with a tail length of .19 inches, allows for efficient PCB integration, while its wide operating temperature range of -55 to 85°C (-67 to 185°F) ensures suitability for diverse conditions. Trust in its mechanical captivation method and detent feature for secure mating, making it a dependable choice for cable-to-board connections. Elevate your connectivity solutions with this high-quality BNC jack, perfect for data and device interfaces.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5221123-2
Series:OEG Miniature Relay PCF,PCH
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Zinc
Number of Positions:1
Mount Orientation:Vertical
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3133
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Tin-Lead
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:1080 µin
Detent:With
Dielectric Material:VALOX
Height Above PC Board:15.88 mm, .625 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Part Aliases:5221123-2
SKU:AMP5221123-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download