5222132-1
JACK,VERTICAL,PCB,75 OHM,BNC
Enhance your PCB connectivity with this vertical BNC jack, designed for 75 ohm impedance and up to 4 GHz operating frequency. Crafted from durable die-cast zinc with gold-plated beryllium copper contacts, it ensures reliable signal transmission. The straight body orientation and rear mount panel attachment make installation easy, while the through-hole solder termination method guarantees secure connectivity. With a single port configuration and bayonet mating type, it's ideal for various RF applications. RoHS compliant and suitable for commercial use, this BNC jack is a versatile and high-quality choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5222132-1 |
Series: | OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Body Orientation: | Straight |
Mating Type: | Bayonet |
Impedance: | 75 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Die Cast Zinc |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .21 in, 5.33 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | With |
PCB Retention Type: | Hold-Down Post |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3137 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .137 in, 3.48 mm |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Center Contact Plating Thickness: | 30 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 1.375 in, 34.93 mm |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5222132-1 |
SKU: | AMP5222132-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |