5223002-4
FB-5R,ASY,120,SIG,HDR,EN,4.25
Introducing the FB-5R 120-Signal Header, a key component of the Z-PACK Future Bus+ series. Designed for high-speed signal transmission, this assembly features 120 signal positions in a straight body orientation with a 2mm pitch for optimal performance. With a voltage rating of 30V AC and impedance of 120Ω, it ensures reliable connectivity in demanding applications. The housing, made of LCP (Liquid Crystal Polymer), meets UL 94V-0 flammability standards for enhanced safety. Gold-plated phosphor bronze contacts provide excellent conductivity, with a contact amperage of 3A. Suitable for board mount installation, the header offers through-hole press-fit termination and is RoHS compliant. Perfect for signal circuit applications, it guarantees efficient data transmission with a mating alignment feature for easy connection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223002-4 |
Series: | Z-PACK Future Bus+ |
Amperage: | 3 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Overall Width: | 18 ;18 mm |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Impedance: | 120 Ω |
Package Quantity: | 12 |
Contact Amperage: | 3 A |
Number of Positions: | 120 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.921 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 17.8 mm, .7 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3964 |
Number of Signal Positions: | 120 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Vertical |
Connector Width: | 18 mm, .709 in |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .167 in, 4.25 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Contact Mating Area Length: | .256 in, 6.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223002-4 |
SKU: | AMP5223002-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |