5223116-1
FB-5R,ASY,210,SIG,HDR,SL,SEQ
Introducing the FB-5R,ASY,210,SIG,HDR,SL,SEQ, a high-performance Z-PACK Future Bus+ connector designed for board-to-board applications. With five rows and a total of 210 signal positions, this connector offers seamless signal transmission with a pitch of 2mm (.079in). It features Through Hole - Press-Fit termination for secure mounting on the PCB, ensuring reliability in demanding environments. The housing, made of LCP (Liquid Crystal Polymer) in a natural color, meets UL 94V-0 flammability standards. With gold plating in the contact mating area, it guarantees optimal conductivity. Operating at temperatures ranging from -67 to 257°F, this connector is suitable for a wide range of signal circuit applications. Its vertical board-to-board configuration and polarization mating alignment ensure easy and accurate connections. With a compact connector width of .709in (18mm) and a low profile of .668in (17mm), it is ideal for space-constrained designs. RoHS compliant and offering an insulation resistance of 5 MΩ, this connector is both environmentally friendly and high-performing. Whether for data transmission or device connectivity, the FB-5R,ASY,210,SIG,HDR,SL,SEQ connector is the perfect solution for your PCB interconnection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223116-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Package Quantity: | 6 |
Contact Amperage: | 3 A |
Number of Positions: | 210 |
Housing Color: | Natural |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .76 in |
Connector Height: | 17 mm, .668 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3964 |
Number of Signal Positions: | 210 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Vertical |
Contact Mating Area Plating Finish: | Matte |
Connector Width: | 18 mm, .709 in |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .167 in, 4.25 mm |
Connector Assembly Type: | PCB Mount Header |
Contact Mating Area Length: | .226 in, 5.75 mm |
Mating / Unmating Configuration: | Sequencing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223116-1 |
SKU: | AMP5223116-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |