5223655-2

Heilind Number:AMP5223655-2
Manufacturer:TE Connectivity
Manufacturer Number:5223655-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM FB,4RV,REC,ASY,048,SL,4.25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5223655-2
Series:Z-PACK Future Bus+
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:30 V AC
Contact Type:Socket
Impedance:48 Ω
Package Quantity:21
Contact Amperage:3 A
Number of Positions:48
Housing Color:Natural
Insulation Resistance:4 MΩ
GPL:473
Packaging:Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.76 in
Connector Height:14.3 mm, .562 in
PCB Retention Type:Solder Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D021
Number of Signal Positions:48
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:1000 V AC
Board to Board Configuration:Vertical
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Matte
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.167 in, 4.25 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Material Flammability Standard:UL 94V-0
Part Aliases:5223655-2
SKU:AMP5223655-2

Detailed Description

Enhance your PCB connections with the Z-PACK Future Bus+ Board-to-Board Connector. This high-performance component features 48 signal positions in a 4-row layout, ideal for signal transmission in data and device applications. With a pitch of 2mm (.079 in) and impedance of 48Ω, it ensures reliable connectivity. The LCP housing material, UL 94V-0 flammability standard, and operating temperature range of -67 to 257°F make it durable and safe for various environments. Gold-plated phosphor bronze contacts with PCB mount alignment and through-hole termination offer secure and efficient solder connections. Meeting stringent quality standards, including ECCN EAR99 and RoHS compliance, this connector guarantees exceptional performance and reliability in your electronic designs.