5223985-1
UPM KEYED GUIDE PIN
Enhance the alignment and stability of your connections with our UPM Keyed Guide Pin. Specifically designed for use with the Z-PACK 2mm HM series, this essential accessory ensures precise mating within your assembly. Constructed from durable Zinc Alloy Die Casting with a protective Chromate Conversion Coating, it guarantees long-lasting performance. With a thread length of .236 inches (6mm) and a contact mating area plating of Zinc Alloy, it meets the highest standards of quality and reliability. Perfect for board-to-board PCB connectors, backplane connectors, and various other applications, this guide pin is a crucial component for maintaining signal integrity. Rest assured, it is fully compliant with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with this indispensable hardware, trusted by leading manufacturers worldwide.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223985-1 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Pin |
Finish/Coating: | Chromate Conversion Coating |
Thread Length: | .236 in, 6 mm |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Contact Mating Area Plating: | Zinc Alloy |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Hardware Type: | Guide Pin |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223985-1 |
SKU: | AMP5223985-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |