5223985-5
UPM KEYED GUIDE PIN
Enhance the stability of your Z-PACK 2mm HM series connectors with our UPM Keyed Guide Pin. Featuring a durable Zinc Alloy Die Casting construction with a Chromate Conversion Coating for added protection, this essential accessory ensures precise alignment during assembly. With a thread length of .087 inches (2.2mm) and a total length of 25.16mm, it guarantees a secure fit for seamless connectivity. RoHS compliant and meticulously engineered for compatibility with 2mm HM interfaces, it is the perfect solution for board-to-board and backplane connections. Each package contains one guide pin, conveniently packaged in a box for easy storage and access. Trust in its Data and Devices-approved quality for reliable performance in your connector applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223985-5 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Pin |
Finish/Coating: | Chromate Conversion Coating |
Thread Length: | .087 in, 2.2 mm |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Contact Mating Area Plating: | Zinc Alloy |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Hardware Type: | Guide Pin |
Length: | 25.16 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223985-5 |
SKU: | AMP5223985-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/03/2020 | P-20-018872 - Product improvement. TE Connectivity plan to develop new tooling for the following Part Numbers and some package specification improvement. There will be no product function change and package quantity change. |
Download |