5223985-6
UPM KEYED GUIDE PIN
Enhance the alignment and stability of your Z-PACK 2mm HM series connectors with our UPM Keyed Guide Pin. Designed for secure installation, this essential accessory features a durable Zinc Alloy Die Casting base with Nickel plating for reliable performance. With a thread length of .183 inches (4.65 mm) and a total length of 25.16 mm, it ensures precise positioning within your setup. RoHS compliant and meticulously crafted for compatibility with 2mm HM interfaces, this Guide Pin guarantees a seamless connection every time. Ideal for PCB connectors, board-to-board connections, and backplane setups, it is a crucial component for maintaining signal integrity in your electronic systems. A must-have for any professional or DIY project requiring optimal connector hardware.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223985-6 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Pin |
Thread Length: | .183 in, 4.65 mm |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Contact Mating Area Plating: | Zinc Alloy |
GPL Description: | Data and Devices |
Product Code: | 3083 |
Body Plating Material: | Nickel |
ECCN: | EAR99 |
Hardware Type: | Guide Pin |
Length: | 25.16 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223985-6 |
SKU: | AMP5223985-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |