5223985-7
UPM KEYED GUIDE PIN
Keep your connections secure with the UPM KEYED GUIDE PIN from our Z-PACK 2mm HM series. This essential hardware features a durable Zinc Alloy Die Casting construction with a Chromate Conversion Coating finish, ensuring both strength and corrosion resistance. With a thread length of .102 inches (2.6 mm) and a total length of 25.16 mm, it provides reliable support for your 2mm HM compatible interface. Designed for use in backplane connectors, this guide pin guarantees precise alignment, making it an indispensable component for your PCB assembly. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Each package contains one guide pin, conveniently packaged in a box for easy storage and organization. Trust in its quality, backed by the renowned reputation of Data and Devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223985-7 |
Series: | Z-PACK 2mm HM |
Finish/Coating: | Chromate Conversion Coating |
Thread Length: | .102 in, 2.6 mm |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Contact Mating Area Plating: | Zinc Alloy |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Hardware Type: | Guide Pin |
Length: | 25.16 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223985-7 |
SKU: | AMP5223985-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |