5223985-8
UPM KEYED GUIDE PIN
Enhance the stability and precision of your PCB connections with this UPM KEYED GUIDE PIN from our Z-PACK 2mm HM series. Crafted from durable Zinc Alloy Die Casting with a Chromate Conversion Coating finish, it ensures reliable performance in any environment. The 25.16mm length and .183in (4.65mm) thread length provide secure attachment, while the Zinc Alloy contact mating area plating guarantees optimal conductivity. With RoHS compliance and ECCN classification as EAR99, this guide pin meets international standards for environmental responsibility and export control. Perfect for use in board-to-board or backplane connections, it is an essential component for maintaining signal integrity in electronic systems. Each package contains one guide pin, conveniently boxed for easy storage and organization. Upgrade your connector hardware with this high-quality accessory from Data and Devices, designed for compatibility with 2mm HM interfaces.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223985-8 |
Series: | Z-PACK 2mm HM |
Finish/Coating: | Chromate Conversion Coating |
Thread Length: | .183 in, 4.65 mm |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Contact Mating Area Plating: | Zinc Alloy |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Hardware Type: | Guide Pin |
Length: | 25.16 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223985-8 |
SKU: | AMP5223985-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/03/2020 | P-20-018872 - Product improvement. TE Connectivity plan to develop new tooling for the following Part Numbers and some package specification improvement. There will be no product function change and package quantity change. |
Download |