5223985-9
UPM KEYED GUIDE PIN
Enhance your Z-PACK 2mm HM series connectors with our UPM Keyed Guide Pin. Crafted from passivated stainless steel, this vertical mount accessory ensures precise alignment for seamless board-to-board connectivity. With a thread length of .094 inches (2.4 mm) and a total length of 25.16 mm, it offers reliable support and stability. Designed by Data and Devices, this guide pin is compliant with RoHS standards, guaranteeing both performance and environmental responsibility. Perfect for applications in the electronics industry, it's an essential component for secure and efficient PCB connections. Upgrade your connector hardware with this high-quality guide pin for optimal functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223985-9 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Pin |
Finish/Coating: | Passivated |
Mount Angle: | Vertical |
Thread Length: | .094 in, 2.4 mm |
Base Material: | Stainless Steel |
GPL: | A87 |
GPL Description: | Data and Devices |
Product Code: | 3083 |
Screw Hole Thread Size: | 6-32 UNC-2B |
ECCN: | EAR99 |
Hardware Type: | Guide Pin |
Length: | 25.16 mm |
Guide Hardware: | With |
Guide Length: | 25.16 mm, .99 in |
Part Aliases: | 5223985-9 |
SKU: | AMP5223985-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |