5223986-1
UPM KEYED GUIDE MODULE
Enhance the connectivity of your Z-PACK 2mm HM series with the UPM KEYED GUIDE MODULE. This essential accessory, crafted from durable Zinc Alloy Die Casting with a protective Chromate Conversion Coating, ensures a secure and precise fit in your assembly. Designed for right angle mounting, it features a 34.2mm overall length for optimal performance. The mating alignment type is keyed, guaranteeing compatibility with corresponding connectors. With RoHS compliance and ECCN classification as EAR99, it meets international standards for environmental responsibility and export control. Elevate your PCB connection setup with this high-quality guide module, perfect for applications in data and devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223986-1 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Module |
Overall Length: | 34.2 mm |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Contact Mating Area Plating: | Zinc Alloy |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 0° |
Hardware Type: | Guide Socket Module |
Length: | 34.2 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223986-1 |
SKU: | AMP5223986-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/03/2020 | P-20-018872 - Product improvement. TE Connectivity plan to develop new tooling for the following Part Numbers and some package specification improvement. There will be no product function change and package quantity change. |
Download |