5223986-7
UPM KEYED GUIDE MODULE
Enhance the security and alignment of your Z-PACK 2mm HM series connectors with our UPM KEYED GUIDE MODULE. Crafted from durable Zinc Alloy Die Casting with a Chromate Conversion Coating finish, this Right Angle mount accessory ensures precise mating alignment at 270°. Designed for Data and Devices applications, it guarantees a reliable connection in any environment. Compliant with RoHS regulations, it offers peace of mind for your connectivity needs. Ideal for Board To Board PCB connectors, this Guide Socket Module is a must-have for maintaining signal integrity in high-speed transmission systems. Upgrade your setup with this essential piece of backplane connector hardware, packaged conveniently in a box for easy storage and installation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223986-7 |
Series: | Z-PACK 2mm HM |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Contact Mating Area Plating: | Zinc Alloy |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 270° |
Hardware Type: | Guide Socket Module |
Length: | 34.2 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223986-7 |
SKU: | AMP5223986-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |