5225087-5

Heilind Number:AMP5225087-5
Manufacturer:TE Connectivity
Manufacturer Number:5225087-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SHV JACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5225087-5
Series:SHV
Crimp Type:Dual
Contact Plating:Gold
Operating Temperature Range:-55 - 155 °C, -67 - 311 °F
Mount Type:Bulkhead
Number of Positions:1
Gender:Jack
Sealable:No
Cable Type:Belden 9209, Belden 9269, Belden 9291, RG 124, RG 140, RG 210, RG 59, RG 59A, RG 59B, RG 62, RG 62A, RG 62B
Connector System:Cable to Board
Connector and Contact Terminate To:Wire and Cable
Termination Method:Crimp
Port Configuration:Single Port
Detent:With
Impedance:50 Ω
Interface:SHV
Mating Type:Bayonet
Body Material:Brass
RF Connector Type:SHV
Dielectric Material:PTFE
Operating Frequency:3 GHz
Mated Outer Diameter (Approximate):10.99 mm, .433 in
Body Plating Material:Nickel
Wire Termination Style:Crimp
Center Contact Material:Brass
Contact Captivation Method:Mechanical
Number of Coaxial Contacts:1
Center Contact Plating Material:Gold
Cable Connector Orientation:Straight
Part Aliases:5225087-5
SKU:AMP5225087-5

Detailed Description

Enhance your RF connectivity with our SHV Jack, a high-quality bulkhead connector designed for seamless crimp termination. Featuring gold contact plating and a bayonet mating type, it ensures reliable performance at an impedance of 50 Ω and an operating frequency of .3 GHz. Crafted with durable brass body material and compatible with various cable types including Belden and RG series, this connector is perfect for a wide range of applications. With a straight orientation and dual crimp type, installation is quick and easy. RoHS compliant and suitable for operating temperatures ranging from -55 to 155 °C (-67 to 311 °F), it guarantees both environmental responsibility and durability. Whether for data transmission or device connectivity, our SHV Jack is the ideal choice for your RF coaxial needs.