5226978-3
RTANG JK W/FLANGES, BNC PCB
Introducing the RTANG JK W/FLANGES, BNC PCB connector, a versatile and high-performance component from our OEG Miniature Relay PCF,PCH series. Designed for seamless integration in electronic systems, this jack connector features a right-angle body orientation with flanges for secure panel mounting. Its single-port interface, with a bayonet mating type, ensures reliable RF connectivity in applications up to 4 GHz. Crafted with precision, the contact material of phosphor bronze with gold plating guarantees optimal signal transmission and durability. The white VALOX body, nickel-plated with a Polymethylpentene dielectric, offers excellent insulation and corrosion resistance. With a straight cable connector orientation and mechanical contact captivation method, this BNC connector is easy to install and maintain. RoHS compliant and suitable for commercial use, it operates flawlessly in a wide temperature range from -55 to 85°C. Whether in data or devices, this connector is the perfect solution for your RF coaxial connectivity needs. Explore its full capabilities for seamless cable-to-board integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5226978-3 |
Series: | OEG Miniature Relay PCF,PCH |
Gender: | Jack |
Mount Type: | Panel |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | VALOX |
Number of Positions: | 1 |
Housing Color: | White |
Mount Orientation: | Right Angle |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .162 in, 4.11 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | With |
PCB Retention Type: | Hold-Down Post, Mounting Holes |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .162 in, 4.11 mm |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 889 µin |
Detent: | Without |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 15.88 mm, .625 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5226978-3 |
SKU: | AMP5226978-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |