5226990-6
PCB-BNC RT ANGLE JACK W/O POST
Enhance your PCB setup with our PCB-BNC Right Angle Jack without Post. Designed for seamless integration, this connector features a gendered Jack design and panel mount orientation with through-hole termination. Constructed with durable materials like Phosphor Bronze and Gold plating, it ensures reliable performance for high-frequency applications up to 4GHz. The BNC interface, known for its bayonet mating type, guarantees secure connections. With a black housing and operating temperature range of -55 to 85°C (-67 to 185°F), it offers both durability and versatility. Perfect for commercial use, this connector is RoHS compliant, meeting environmental standards. Upgrade your RF coaxial setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5226990-6 |
Series: | OEG Miniature Relay PCF,PCH |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Polyester, PBT |
Number of Positions: | 1 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .162 in, 4.11 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Polyester |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 30 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 15.88 mm, .625 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
EMI and RFI Protection Type: | Isolated Ground |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5226990-6 |
SKU: | AMP5226990-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |