5227161-6
RTANG JK W/MTG PINS, BNC PCB
Easily connect RF devices with our Right Angle Jack featuring BNC PCB termination. Designed for seamless integration, this connector offers a single port with a 50 Ω impedance and operates at frequencies up to 4 GHz. Constructed with durable zinc and nickel-plated materials, it ensures reliable performance in a wide temperature range. The gold-plated contacts provide optimal signal conductivity, while the PCB ground and solder captivation method offer EMI and RFI protection. With its rear mount panel attachment style and lockwasher and nut feature, installation is convenient and secure. Perfect for commercial applications, this connector meets RoHS compliance standards. Experience high-quality connectivity with our BNC PCB Right Angle Jack.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5227161-6 |
Series: | Alcoswitch MTG,OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .162 in, 4.11 mm |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | With |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .137 in, 3.48 mm |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 30 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 15.88 mm, .625 in |
Contact Captivation Method: | Solder |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
EMI and RFI Protection Type: | PCB Ground |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5227161-6 |
SKU: | AMP5227161-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |