5227161-9
RTANG JACK W/MTG PINS,BNC PCB
Easily integrate high-frequency connections with our RTANG JACK W/MTG PINS, ideal for BNC PCB applications. This right-angle panel mount jack features gold-plated phosphor bronze contacts for reliable signal transmission up to 4 GHz. With a durable zinc body and black housing, it ensures secure performance in demanding environments. The through-hole solder termination method and included lockwasher and nut panel mount feature make installation straightforward. Designed for single-port configurations, this BNC connector is RoHS compliant and suitable for commercial use. Perfect for cable-to-board interface in RF applications, it offers efficient EMI and RFI protection with PCB ground connectivity. Operating flawlessly in temperatures ranging from -55 to 85 °C, it meets the highest industry standards for quality and performance. Upgrade your connectivity solutions with this essential component from our Alcoswitch MTG and OEG Miniature Relay PCF series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5227161-9 |
Series: | Alcoswitch MTG,OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .162 in, 4.11 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | With |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .137 in, 3.48 mm |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 30 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 13.18 mm, .519 in |
Contact Captivation Method: | Solder |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
EMI and RFI Protection Type: | PCB Ground |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5227161-9 |
SKU: | AMP5227161-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |