5227222-1
VERT JK W/MTG PINS, BNC PCB
Easily integrate RF connectivity with our VERT JK W/MTG PINS BNC PCB Connector. Designed for seamless panel mounting, this straight orientation jack features a bayonet mating type for secure connections. With a 50 Ω impedance and operating frequency of 4 GHz, it ensures reliable signal transmission. The contact pins, made of phosphor bronze with tin plating, guarantee optimal conductivity. Constructed from durable polyester and PBT, its white housing offers both strength and visual appeal. Suitable for single-port applications, it boasts a tail length of .21 inches and a mounting post length of .137 inches, making it versatile for various setups. RoHS compliant and suitable for commercial use, this connector is the perfect choice for your RF coaxial needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5227222-1 |
Series: | Alcoswitch MTG,OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Polyester, PBT |
Number of Positions: | 1 |
Housing Color: | White |
Mount Orientation: | Vertical |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .21 in, 5.33 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | With |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .137 in, 3.48 mm |
Body Finish: | Passivated |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Tin |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 5080 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 1.375 in, 34.93 mm |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board, Cable to Panel |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5227222-1 |
SKU: | AMP5227222-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |