5227835-1
TNC PCB VERT JACK W/POST
Introducing the TNC PCB Vertical Jack with Post, a versatile component designed for seamless connectivity in RF applications. This straight-bodied connector features a gold-plated phosphor bronze contact, ensuring reliable signal transmission with an impedance of 50 Ω. With an operating frequency of up to 11 GHz, it is ideal for high-performance systems. The durable zinc body and nickel plating provide enhanced durability, while the through-hole solder termination method guarantees secure attachment to the PCB. Its single-port configuration and vertical mount orientation make it suitable for various installation setups. Compliant with RoHS standards, this connector is a dependable choice for your RF coaxial connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5227835-1 |
Series: | OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Mating Type: | Screw |
Impedance: | 50 Ω |
Operating Frequency: | 11 GHz |
Body Material: | Zinc |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | TNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .21 in, 5.33 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
PCB Retention: | With |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3135 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Detent: | Without |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 1.4 in, 35.57 mm |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
Connector System: | Cable to Board |
Part Aliases: | 5227835-1 |
SKU: | AMP5227835-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |