Enhance your electrical connections with our PIDG SP SPD 22-16COMM22-18MIL8 terminals. Designed for efficiency and reliability, these Spring Spade connectors feature an offset orientation and are insulated for added safety. With a voltage rating of 300 V and a stud size of #8/M4, they are suitable for a wide range of applications. Operating smoothly in temperatures ranging from 105 °C to 221 °F, they accommodate wire sizes from 22 to 16 AWG (.3-1.42 mm²). The closed barrel design ensures secure connections, and their straight terminal angle simplifies installation. RoHS compliant and meticulously crafted, these connectors are a vital component for your project. Explore our full range of Rings & Spades for additional options.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52410-1
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52410-1
Plating Material:Tin / Phosphor Bronze
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Wire Insulation Diameter (Max):3.18 mm / .125 in
Wire Insulation Diameter:2.03 - 3.18 mm / .08 - .125 in
Overall Length:24.867 mm / .979 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-031
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: