6368150-1

MJ,TE,8P,CAT5,SHIELDED

Part Aliases: TE Connectivity CC4042-000,AMP-0-6368150-1  
Enhance your network connectivity with our MJ,TE,8P,CAT5,SHIELDED RJ jack, designed for high performance in demanding environments. Featuring UL 94V-0 standards compliance, this black Cat 5 connector ensures reliable signal transmission. With a vertical mount orientation and through-hole solder termination, it offers easy installation on boards and panels. The housing, made of high-temperature thermoplastic, guarantees durability. Its copper alloy shield and gold-plated contacts provide excellent conductivity, while the nickel underplating and tin contact plating enhance corrosion resistance. Suitable for a wide range of applications, this RJ jack operates flawlessly in temperatures ranging from -40 to 85°C. Trust in its quality and RoHS compliance for your data and device connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6368150-1
Color:Black
Series:CGS TE,TE-MA
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
PCB Ground Tab Location:.153 in, 3.89 mm
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Top
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.157 in, 3.99 mm
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.82 mm, .662 in
Grounding Options:PCB Ground
Connector Type:Jack
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:CC4042-000,AMP-0-6368150-1
SKU:AMP6368150-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/26/2023PCN-23-169522 - Process improvement. Change Tin plating from Pre-plating Tin to Dipped Tin on solder pin.Download
11/12/2022PCN-22-158106 - Please be aware the listed documents have been updated to improve clarity (not affecting specification of product).Download