Upgrade your electrical connections with our Plasti-Grip Spring Spade Terminal. Designed for durability and efficiency, this straight orientation terminal features a closed barrel and insulation for secure and safe usage. With a voltage rating of 600V and operating temperatures up to 105°C (221°F), it ensures reliable performance even in demanding environments. Suitable for wire sizes 14-16 AWG, it accommodates a wide range of applications. RoHS compliant, this terminal guarantees environmental responsibility. Perfect for rings and spades, it's a must-have for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52465
Series:PLASTI-GRIP
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52465
Plating Material:Tin
Inspection Slot:Yes
Insulation Sleeve Color:Blue
Stripe Color:Blue
Wire Insulation Diameter (Max):4.9 mm / .193 in
Wire Insulation Diameter:3 - 4.9 mm / .118 - .193 in
Overall Length:25.832 mm / 1.017 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.84 mm / .033 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-032
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: