525690

20-18 PIDG D.A.H.T.ASSY

Introducing our Double Action Hand Tool, a must-have for any on-the-go crimping needs. This portable crimp tool offers both battery-powered and manual operation, ensuring versatility in any situation. With a fixed die set included in the tool itself, you can easily achieve precise and efficient crimps without the hassle of additional accessories. Plus, rest assured that this tool is fully RoHS compliant, meeting the highest standards for environmental safety. Whether you're working with connectors or other components, our Double Action Hand Tool is the perfect companion for your crimping tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 525690
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP525690
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:MIL Spec / TE Product Specification (114-) / UL/CSA
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/02/2015E-15-009648 - Product Improvement. Add new two tone handle grips.Download