525691

16-14 PIDG D.A.H.T. ASSY.

Introducing our powerful Portable Crimp Tool, a must-have for professional electrical work. This Double Action Hand Tool offers seamless operation with its battery-powered design, guaranteeing efficient and precise crimps every time. Whether you're working on connectors or terminals, this tool is your go-to companion. Its fixed die set ensures consistent results, meeting industry standards with ease. Plus, rest assured that it's environmentally friendly with full RoHS compliance. Upgrade your toolbox with this essential crimping solution today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 525691
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP525691
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:MIL Spec / TE Product Specification (114-) / UL/CSA
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: