Enhance the efficiency and reliability of your electrical connections with our COPALUM Splice for 8-gauge wires. Featuring a durable tin contact plating and an open barrel design, this splice ensures secure and lasting connections in various applications. Compliant with RoHS standards, it is not only high-performing but also environmentally friendly. Ideal for use in a wide range of industries, this splice is a must-have for professionals seeking top-quality connectivity solutions. Upgrade your projects with the assurance of superior performance and longevity provided by this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 52745
Contact Plating: Tin
Barrel Type: Open
Product: Splices
Product Type: Splice
SKU: AMP52745
Splice Material: Copper
Terminal and Splice Type: Splice
Wire Insulation Diameter (Max): 5.690 mm / .224 in
Material Thickness: 1.3843 mm / .0545 in
Overall Length: 11.303 mm / .445 in
Splice Type: Parallel Splice
Accessory Type: Splice
Wire/Cable Type: Aluminum
Sealable: No
Serrated: No
Operating Temperature Range: -65 - 175 °C / -85 - 347 °F
Part Alias: D37483-000,AMPS-0-0052745-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/26/2024 P-23-025557 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. Download
06/14/2024 P-24-025881 - Adding New Supplier. Supply Chain Sourcing, Adding New Copper Strip Raw Material Supplier. No change in Manufacturing Location of Finished Products.
Download
05/07/2024 P-24-025837 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. Download
11/11/2022 P-22-023479 - alternative brass supplier
. TE Connectivity is proposing the use of a brass stock material produced at an alternate metal mill supplier to produce TE s Perforated Inserts for the COPALUM Terminals and Splices product family. This alternate supplier brass meets our COPALUM product brass material specifications, including temper/hardness, but with the exception of the thickness range limits it was produced to by the metal mill. This brass stock is made to metric gauge dimensions and the conversions to inch dimensions allows for a possible slight excursion below the lower standard material spec thickness limit. However, the material thickness is being monitored with a measurement every ~50 feet prior to the brass perforation process and, 2/3 of the way through perforating this lot of material, actual material measurements are within our specified thickness range for the COPALUM Perforated Inserts. The measurement monitoring will continue every ~50 feet to assure the thickness
Download