Enhance your electrical connections with our PLASTI-GRIP TERMINAL. Designed for optimal performance, this Spade Tongue connector offers a secure fit for wires sized 10-12 AWG. With a #10 stud size and a closed barrel, it ensures reliable conductivity. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V, it's ideal for various applications. The straight, flanged orientation simplifies installation, while its RoHS compliance underscores our commitment to quality and sustainability. Upgrade your setup with this insulated terminal and experience seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52856
Series:PLASTI-GRIP
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#10
Orientation:Flanged, Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52856
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Yellow
Stripe Color:Yellow
Wire Insulation Diameter (Max):6.35 mm / .25 in
Wire Insulation Diameter:3.81 - 6.35 mm / .15 - .25 in
Overall Length:25.832 mm / 1.017 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:1.07 mm / .042 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-025
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: