1-480319-0

02P CMNL CAP HSG NATL

Part Aliases: TE Connectivity BACA-AMP-90  
The Commercial MATE-N-LOK series connector, a versatile and reliable solution for your power and signal applications. UL and CSA standards compliant, this connector features a durable Nylon housing in a natural color, suitable for a wide range of environments. With one row of two pin contacts, and a 5.08mm pitch, it offers secure and efficient cable mount termination via crimping. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F) and with a voltage rating of 250 VAC, it ensures optimal performance even in demanding conditions. Ideal for appliances and various other applications, this housing type receptacle is RoHS compliant and offers circuit identification for added convenience. Trust in its quality and functionality for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480319-0
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Pin
Number of Positions:2
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-480319-0 BACA-AMP-90
SKU:AMP1-480319-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download
06/04/2012P-12-007853 - Manufacturing location change.Download