Enhance your electrical connections with our PLASTI-GRIP Spring Spade Connectors. Designed for optimum performance, these connectors are engineered for 22-16 AWG wire sizes, meeting the demands of various applications. With a voltage rating of 600 V and an operating temperature range of 105°C (221°F), they offer reliable and safe operation. The closed barrel design, combined with insulation, ensures secure and durable connections. Featuring a straight terminal angle and offset orientation, they provide flexibility in installation. Compliant with RoHS standards, these connectors are not only high-performing but also environmentally friendly. Upgrade your connectivity solutions with our Rings & Spades series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52947
Series:PLASTI-GRIP
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52947
Plating Material:Tin / Phosphor Bronze
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:20.295 mm / .799 in
Stud Diameter:2.84 mm / .112 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-029
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: