530517-2
HIGH CURRENT CONT. STRIP
Enhance your industrial connectivity with our High Current Continuous Strip, designed for high-performance applications. With termination method by crimping, each contact is made of durable Copper Alloy with Tin-Lead plating for reliable conductivity. This package includes 1500 units conveniently packed in a strip, perfect for efficient installation. Accepting wire sizes of 14-16 AWG (1.25-2mm²) with insulation diameters ranging from .09 to .145 inches (2.29-3.68mm), these contacts ensure a secure fit. Featuring a locking lance for contact retention, the bright plating finish guarantees optimal performance. RoHS compliant for environmental responsibility, this product is essential for wire and cable connections in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 530517-2 |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Package Quantity: | 1500 |
GPL: | 268 |
Packaging: | Strip |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 150 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5257 |
Wire Size: | 14 - 16 AWG, 1.25 - 2 mm² |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Accepts Wire Insulation Diameter: | .09 - .145 in, 2.29 - 3.68 mm |
Contact Retention: | With |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Bright |
Wire Contact Termination Area Plating Thickness: | 150 µin |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | 530517-2 |
Replacement Part: | 5-530517-2 |
SKU: | AMP530517-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |