| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530553-4 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 15000 |
| Contact Amperage: | 3 A |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 401 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 - 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G898 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .054 in, .91 - 1.37 mm |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Amperage: | 3 A |
| Part Aliases: | 530553-4 |
| SKU: | AMP530553-4 |
530553-4
Specifications
Detailed Description
Easily connect and secure your cables with these stamped T/Spring contacts. Designed for efficient power and signal transmission, they feature a durable phosphor bronze construction with gold plating for enhanced conductivity. With a crimp termination method and a wire size compatibility ranging from 22 to 26 AWG, these contacts offer reliable performance in a wide range of applications. Operating at temperatures as low as -65°C and as high as 105°C (-85°F to 221°F), they are suitable for various environments. The package includes 15,000 pieces, making them ideal for large-scale projects. RoHS non-compliant.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836561-1 | ![]() | |
| TE Connectivity 2836561-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 530553-6 | ![]() |


