532436-6

Heilind Number:AMP532436-6
Manufacturer:TE Connectivity
Manufacturer Number:532436-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 4 ROW 180 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532436-6
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Contact Amperage:3 A
Number of Positions:180
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm, .76 in
Connector Height:11.73 mm, .462 in
PCB Retention Type:Retention Solder Tails
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.19 in, 4.83 mm
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.21 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532436-6
SKU:AMP532436-6

Detailed Description

Enhance your PCB connectivity with the HDI PIN ASSY, featuring four rows and 180 positions for efficient signal transmission. Crafted with durable thermoplastic housing and gold-plated phosphor bronze contacts, this assembly ensures reliable performance. With a straight body orientation and through-hole solder termination, it offers easy installation on your board. Meeting UL 94V-0 standards for material flammability, it guarantees safety in operation. Suitable for signal applications, this connector operates seamlessly in a wide temperature range from -85 to 257 °F. Its compact design, with a 2.54mm pitch, makes it ideal for space-constrained environments. Trust in its high-quality construction for your board-to-board connectivity needs.