Easily connect and secure your wires with our TERMINAL, PG SPR SPD 12-10 8. This cut strip connector features a spring spade design, perfect for efficient and reliable installations. Suitable for 10-12 AWG wires, with a #8 stud size, and insulated for added safety. RoHS compliant, it meets international standards for environmental responsibility. Ideal for various applications, this connector ensures a secure and durable connection, rated for up to 600 volts. Upgrade your electrical projects with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53247-2
Connector Type:Spring Spade
Voltage:600 V
Stud Size:#8, M4
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53247-2.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/30/2023PCN-23-164325 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. Reduced number of wire barrel serrations.
Download
12/30/2022PCN-22-149721 - Capacity Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Adding additional component manufacturing capacity which includes a "DOT" Stamp marking option on the part for the locationDownload