| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 533236-8 |
| Color: | Gray |
| Accessory Type: | Shroud |
| Number of Rows: | 3 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Body Material: | Glass Filled Polyester |
| Size: | Standard |
| Number of Positions: | 96 |
| GPL: | 004 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | 16.13 mm, .635 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Connector Length: | 3.47 in, 88.14 mm |
| ECCN: | EAR99 |
| Connector Width: | 11.1 mm, .437 in |
| Application Solder Feature: | Board Standoff |
| Compatible Backplane Type: | Type C, Type R |
| CompactPCI: | No |
| Standoff Height: | .258 in, 7.24 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 533236-8 |
| SKU: | AMP533236-8 |
533236-8
Specifications
Detailed Description
Enhance your board connectivity with this gray Shroud accessory, featuring three rows with a pitch of 2.54mm (.1 in) for efficient data and device transmission. Its UL 94V-0-rated Glass Filled Polyester construction ensures safety and durability, while the standard size and 96 positions cater to various applications. Designed for seamless integration, this connector boasts a polarization mating alignment and board standoff solder feature. With a wide operating temperature range from -55 to 125°C (-67 to 257°F) and ROHS compliance, it guarantees reliable performance in diverse environments. Perfect for Backplane Connector Accessories, this product is essential for your PCB assembly needs.

