5338109-2
Z-PACK SHLD.UPPER B
Enhance your electronic connections with the Z-PACK SHLD.UPPER B from our Z-PACK 2mm HM series. This essential shield accessory, crafted with Phosphor Bronze contact material and a tin plating of .5 µm, ensures reliable performance for your devices. Perfect for applications requiring Ground Return Shielding, its package of 30 units guarantees convenience. With a module length of 1.968 inches (50 mm) and designed for upper shield placement, it seamlessly integrates into your setup. Rest assured, this product is compliant with RoHS regulations, meeting environmental standards for a sustainable future. Explore the possibilities of improved connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5338109-2 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shield |
Contact Material: | Phosphor Bronze |
Package Quantity: | 30 |
GPL: | 472 |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .5 µm |
Ground Component Type: | Ground Return Shielding |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Module Length: | 1.968 in, 50 mm |
Shield Location: | Upper |
Part Aliases: | 5338109-2 |
SKU: | AMP5338109-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |