534206-7
14 MODII VRT DR CE 100/115
Part Aliases: TE Connectivity 010-5376-00
Introducing the Modu Connector System, a versatile solution for your PCB connectivity needs. With a housing made of durable Polyester - GF and gold-plated phosphor bronze contacts, this connector ensures reliable performance in industrial applications. Featuring a straight body orientation and through-hole solder termination, it offers easy installation on printed circuit boards. With a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, it is suitable for a wide range of electronic devices. The connector's 14 positions and stackable design provide flexibility in PCB layout, while its UL 94V-0 flammability standard compliance guarantees safety. Suitable for vertical mounting and featuring a standard profile, it is ideal for board-to-board connections. With a package quantity of 32, it is available in tube packaging for convenient storage and handling. Trust in the Modu Connector System for efficient and durable connectivity in your electronic assemblies.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 534206-7 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 32 |
Contact Amperage: | 2 A |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 010-5376-00 534206-7 |
Replacement Part: | 5-534206-7 |
SKU: | AMP534206-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |