534998-2

Heilind Number:AMP534998-2
Manufacturer:TE Connectivity
Manufacturer Number:534998-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04 MODIV VRT DR CE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 534998-2
Series:Modu Connector System
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:110
Contact Amperage:2 A
Number of Positions:4
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5008
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Round, Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.61 µm
Contact Mating Area Length:.148 in, 3.77 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:534998-2
Replacement Part:5-534998-2
SKU:AMP534998-2

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, featuring a durable thermoplastic housing and two rows for efficient power and signal transmission. With a termination method of Through Hole - Solder and contact material of Phosphor Bronze, reliability is guaranteed. The 2.54mm pitch and 333V AC voltage rating ensure optimal performance, while the UL 94V-0 material flammability standard offers peace of mind. This versatile connector accommodates four positions in a low-profile, vertical mount orientation, ideal for industrial applications. Gold plating on the contact mating area and tin-lead plating on the PCB ensure excellent conductivity. With stackable capability and ECCN classification of EAR99, it meets international standards for quality and export. Trust in its 750V AC dielectric withstand voltage and closed entry housing for secure connections. Suitable for board-to-board applications, this connector is a reliable choice for your electronic projects.