534998-3

Heilind Number:AMP534998-3
Manufacturer:TE Connectivity
Manufacturer Number:534998-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MODIV VRT DR CE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 534998-3
Series:Modu Connector System
Amperage:2 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:74
Contact Amperage:2 A
Number of Positions:6
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5008
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Round, Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.61 µm
Contact Mating Area Length:.148 in, 3.77 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:534998-3
Replacement Part:5-534998-3
SKU:AMP534998-3

Detailed Description

Upgrade your PCB connectivity with our Modu Connector System, featuring a straight, low-profile design for seamless integration. Engineered for precision, this connector boasts a 2A amperage and 333V AC voltage for reliable performance. With gold-plated phosphor bronze contacts and UL 94V-0 thermoplastic housing, durability is guaranteed. Ideal for vertical mounting, it offers easy installation with through-hole solder termination. The 6-position, 2-row layout ensures efficient data transmission, while stackable design allows for versatile application. RoHS compliant and ECCN classified as EAR99, this industrial-grade connector is a must-have for your electronic projects. Explore its full capabilities for enhanced connectivity solutions.