535032-4

096 EURO TYPE C RECEPT AP ASSY

Part Aliases: TE Connectivity 650-1076-04,406062315  
Enhance your connectivity with this high-performance Connector Assembly, featuring 96 Socket contacts in a straight orientation for seamless signal transmission. Designed for vertical board mount with Through Hole - Press-Fit termination, it ensures secure and reliable attachment to your PCB. Constructed with UL 94V-0 compliant Polyester housing and gold-plated Phosphor Bronze contacts, this connector guarantees durability and efficient conductivity. With a pitch of 2.54mm and a row spacing of .1 inch, it offers precise and standardized interconnection. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various environments. Perfect for signal applications, it complies with stringent quality standards, including UL 94V-0 and RoHS. Elevate your electronic setups with this essential component for seamless data and device connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 535032-4
Amperage:3 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:96
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Vertical
Tail Length:4.83 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:16
Number of Signal Positions:96
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Gold Flash, Tin-Lead
Board to Board Configuration:Vertical
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.19 in, 4.83 mm
Contact Cross Section:.012 x .024 in, .3 x .61 mm
DIN Level:II
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:650-1076-04,406062315 535032-4
SKU:AMP535032-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao.
Download
12/18/2017P-16-013964 - Manufacturing Location Change. After an extensive analysis of our TE business unit operations, we are announcing a plan to simplify our manufacturing footprint. As a result of this plan, product produced at our TE Rock Hill, SC OR Hermosillo, MX facilities will be relocated to other TE Connectivity locations (North America and China) by the end of November 2017. Additionally, we will relocate some product produced at our TE Dongguan China facility for our North American market to our Hermosillo, MX facility by the end of November 2017.Download
12/18/2017P-17-014155 - Manufacturing Location Change.Download
01/31/2017P-17-014114 - Cancellation of PCN P-16-013964 due to lack of clarity on providing the receiving manufacturing plant location.Download