535091-5
048 EURO TYPE C RECEPT ST ASSY
Part Aliases: TE Connectivity 2-42939-5582
Enhance your connectivity with this high-performance Connector Assembly, designed for seamless board-to-board integration. Featuring 48 gold-plated contacts in a straight orientation, this component ensures reliable signal transmission in demanding environments. The housing, made of durable polyester, offers robust protection, while the through-hole solder termination method guarantees secure attachment. With a compact pitch of 2.54mm, it's ideal for space-constrained applications. Operating temperature range of -55 to 105°C ensures performance in extreme conditions. Whether for data transfer or device interconnection, this connector is a versatile solution for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 535091-5 |
Color: | Gray |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 48 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 48 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | 2.49 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.9212 µin, .76 µm |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | 2.54 - 3.08 µm, 99.9998 - 121.2596 µin |
Connector Height: | 11.5 mm, .45195 in |
PCB Retention Type: | Solder Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 16 |
Number of Signal Positions: | 48 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin-Lead |
Guide to Mating Part: | No |
Board to Board Configuration: | Vertical |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Make First / Break Last: | No |
Termination Post Length: | .098 in, 2.49 mm |
Contact Cross Section: | .25 x .25 in, .25 x .25 mm |
DIN Level: | II |
Post Type: | Solder Post |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Part Aliases: | 2-42939-5582 535091-5 |
Replacement Part: | 5535091-5 |
SKU: | AMP535091-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |