5352029-2
Z-PACK SHLD LOWER B
Enhance your electronic connections with the Z-PACK SHLD LOWER B, a vital component in the Z-PACK 2mm HM series. This Shield, crafted with Phosphor Bronze contact material and a Tin plating, ensures reliable performance in data and device applications. With a package quantity of 30, it provides ample supply for your connectivity needs. Designed for Ground Return Shielding, this accessory guarantees optimal signal integrity. Its RoHS compliance and ECCN classification as EAR99 underscore its commitment to environmental and regulatory standards. Upgrade your PCB connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352029-2 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shield |
Contact Material: | Phosphor Bronze |
Package Quantity: | 30 |
GPL: | 472 |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .5 µm |
Ground Component Type: | Ground Return Shielding |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Shield Location: | Lower |
Part Aliases: | 5352029-2 |
SKU: | AMP5352029-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |