5352112-2
Z-PACK SHLD.LOWER C
Shield your electronic components with the Z-PACK SHLD.LOWER C, a crucial accessory for ensuring optimal performance and protection. Part of the Z-PACK 2mm HM series, this shield features a durable construction and is designed for easy installation. With a total package quantity of 400, it offers ample coverage for your PCB connectors and backplane accessories. The shield is made of high-quality phosphor bronze and plated with tin for enhanced conductivity and corrosion resistance. Compliant with RoHS standards, it guarantees environmentally friendly and safe operation. Perfect for applications requiring reliable grounding and shielding, the Z-PACK SHLD.LOWER C is a must-have component for maintaining the integrity of your electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352112-2 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shield |
Contact Material: | Phosphor Bronze |
Package Quantity: | 400 |
GPL: | 472 |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .5 µm |
Ground Component Type: | Ground Return Shielding |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Shield Location: | Lower |
Part Aliases: | 5352112-2 |
SKU: | AMP5352112-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |